APEM TS 1-Axis Joystick Castle Hall Effect, IP67, 5 V ac, 5 V dc, 50mA

Subtotal (1 unit)*

$308.17

(exc. GST)

$338.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 07 December 2026
  • Plus 25 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.17

*price indicative

RS Stock No.:
267-5097
Mfr. Part No.:
TSAA1U02A
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Series

TS

Number of Axes

1

Product Type

Joystick

Switch Technology

Hall Effect

IP Rating

IP67

Handle Type

Castle

Contact AC Voltage

5V ac

Switch Contact Current

50mA

Contact Configuration

SPST

Contact Material

Silver Plated Brass

Joystick Travel

50 °

Mechanical Life

1000000Cycles

Contact DC Voltage

5V dc

Standards/Approvals

MIL-STD-202F Method 201A, EN61000-6-3:2001, EN61000-4-3, EN61000-4-3 Level 2, MIL-STD-202F Method 213B

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
US
The APEM TS series has proportional miniature thumb controls with non-contacting hall effect technology.

One or two axis

Analog, PWM or USB outputs

IP67 Above panel sealing mounting

Rear or drop in mounting

Pushbutton option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy