CH Products HFX 2-Axis Hall Effect Joystick Lever Hall Effect, IP65, IP68, 5 V dc, 10mA
- RS Stock No.:
- 765-1147
- Mfr. Part No.:
- HFX-22S12-034
- Brand:
- CH Products
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-1147
- Mfr. Part No.:
- HFX-22S12-034
- Brand:
- CH Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CH Products | |
| Product Type | Hall Effect Joystick | |
| Number of Axes | 2 | |
| Series | HFX | |
| Switch Technology | Hall Effect | |
| IP Rating | IP65, IP68 | |
| Handle Type | Lever | |
| Switch Contact Current | 10mA | |
| Joystick Travel | 36 ° | |
| Terminal Type | Wire | |
| Contact DC Voltage | 5V dc | |
| Mechanical Life | 3000000Cycles | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand CH Products | ||
Product Type Hall Effect Joystick | ||
Number of Axes 2 | ||
Series HFX | ||
Switch Technology Hall Effect | ||
IP Rating IP65, IP68 | ||
Handle Type Lever | ||
Switch Contact Current 10mA | ||
Joystick Travel 36 ° | ||
Terminal Type Wire | ||
Contact DC Voltage 5V dc | ||
Mechanical Life 3000000Cycles | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
CH Products Joystick
The CH Products 2 way joystick has an operating life of 3000000 and contacts electrical rating of 10mA 5VDC. It is Self-centering 3-axes joystick using hall effect non-contacting technology. Long trouble-free life is assured with the latest Hall effect technology, providing a range of analogue signals or custom PWM output options. It is ideal for applications where high accuracy and low operating force is a priority, such as in electric wheelchair, CCTV and robotics applications.
Features and Benefits
Precision analogue control
Rated for 3 million lifecycles
Operating temperature ranges between -25°C and 70°
Certifications
IP65 rated
IP68 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- CH Products 2-Axis Hall Effect Joystick Lever Hall Effect IP65 10mA
- CH Products 3-Axis Hall Effect Joystick Knob Hall Effect IP65 10mA
- CH Products 1-Axis Joystick Lever Hall Effect 5 V dc, 10mA
- APEM 3-Axis Hall Effect Joystick Button Hall Effect IP68
- CH Products 2-Axis Potentiometer Joystick Conical Momentary
- APEM 1-Axis Joystick Lever Hall Effect 5 V dc, 10mA
- Otto 2-Axis Hall Effect Joystick Round Hall Effect 5 V ac, 10mA
- APEM 1-Axis Hall Effect Joystick Paddle Analogue 10mA
