APEM TS 2-Axis Joystick Castle Hall Effect, IP67, 5 V ac, 5 V dc, 50mA
- RS Stock No.:
- 267-5096
- Mfr. Part No.:
- TSAA1S02A
- Brand:
- APEM
Subtotal (1 unit)*
$272.16
(exc. GST)
$299.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.16 |
*price indicative
- RS Stock No.:
- 267-5096
- Mfr. Part No.:
- TSAA1S02A
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Series | TS | |
| Switch Technology | Hall Effect | |
| IP Rating | IP67 | |
| Handle Type | Castle | |
| Contact AC Voltage | 5V ac | |
| Switch Contact Current | 50mA | |
| Contact Material | Brass with Silver Plated | |
| Terminal Type | Connector | |
| Contact DC Voltage | 5V dc | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Series TS | ||
Switch Technology Hall Effect | ||
IP Rating IP67 | ||
Handle Type Castle | ||
Contact AC Voltage 5V ac | ||
Switch Contact Current 50mA | ||
Contact Material Brass with Silver Plated | ||
Terminal Type Connector | ||
Contact DC Voltage 5V dc | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
The APEM TS series has proportional miniature thumb controls with non-contacting hall effect technology.
One or two axis
Analog, PWM or USB outputs
IP67 Above panel sealing mounting
Rear or drop in mounting
Pushbutton option
Related links
- APEM 2-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM 1-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM 2-Axis Joystick Castle Hall Effect IP69K, 5 V dc
- APEM 1-Axis Joystick Castle Hall Effect IP68, 5 V dc
- APEM 2-Axis Joystick Thermoplastic Grip Hall Effect IP69K1 50mA
- APEM 2-Axis Joystick Push Button Castle IP69K 12 V dc, 50mA
- APEM 1-Axis Joystick Lever Hall Effect 5 V dc, 10mA
- APEM 5-Axis Joystick Castle Momentary IP69K 50mA
