MECATRACTION, NPFA Insulated Crimp Blade Terminal 7.5 mm Blade Length, Red

Subtotal (1 box of 100 units)*

$40.20

(exc. GST)

$44.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$0.402$40.20

*price indicative

RS Stock No.:
265-0365
Mfr. Part No.:
C100NPFA3
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Blade Terminal

Series

NPFA

Insulation

Insulated

Insulation Material

Polyamide

Overall Length

17.5mm

Blade Length

7.5mm

Blade Width

2.9mm

Inside Diameter

1.7mm

Hooked

No

Colour

Red

Standards/Approvals

IEC60352-2, UL94V2

Contact Plating

Tin

Contact Material

Tin Plated Copper

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction pre-insulated Pin and Blade Terminals are made from tin plated copper with polyamide insulation sleeve & barrel with funnel entry.

Tin plated copper

Barrel with funnel entry

Polyamide insulation sleeve

Each (In a Box of 100)
$0.467
Each (In a Box of 100)
$0.735
Each (In a Pack of 50)
$1.359
1 Pack of 100
$32.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy