Milwaukee 86% Polyester, 14% Elastane Breathable Neck Scarf, Grey

Subtotal (1 unit)*

$42.45

(exc. GST)

$46.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.45

*price indicative

RS Stock No.:
218-353
Mfr. Part No.:
4932493093
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Neck Scarf

Colour

Grey

Material

86% Polyester, 14% Elastane

Material Properties

Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee multi-functional headwear can be worn as a neck gaiter, face mask, headband, or under-helmet protection. Made of moisture-wicking fabric, it offers 50+ UPF sun protection and blocks 98% of UV rays. Available in grey and red, machine washable, and one size fits all.

Conditioned by 1

Packaging Hang Card

Colour Grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy