Nine worths FLORES Grey, Waterproof Jacket Zipper, M 1 EA
- RS Stock No.:
- 282-761
- Mfr. Part No.:
- 1133-G-M
- Brand:
- Nine worths
Subtotal (1 unit)*
$115.15
(exc. GST)
$126.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.15 |
*price indicative
- RS Stock No.:
- 282-761
- Mfr. Part No.:
- 1133-G-M
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | 6% Elastane, 94% Polyester | |
| Lining Material | Elastane, Polyester | |
| Hooded | Yes | |
| Series | FLORES | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size M | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material 6% Elastane, 94% Polyester | ||
Lining Material Elastane, Polyester | ||
Hooded Yes | ||
Series FLORES | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Softshell jacket is the perfect blend of style and functionality, designed for those who demand both performance and comfort. Crafted from a high-quality composition of polyester and elastane, it provides excellent stretch and durability, making it ideal for various activities. With a waterproof rating of 5000mm and breathability of 2800 mvp, this jacket ensures you stay dry while allowing for optimal airflow.
Four pockets offer ample storage for your essentials
Removable hood adds versatility for different weather conditions
Breathable fabric promotes air circulation during physical activity
Related links
- Nine worths FLORES Grey XL 1 EA
- Nine worths FLORES Grey L 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, S 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, 3XL 1 EA
- Nine worths FLORES Black M 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 2XL 1 EA
