RS Better World
Portwest CD874 Black, Breathable, Waterproof, Windproof Jacket Zipper, S 1 EA
- RS Stock No.:
- 361-322
- Mfr. Part No.:
- CD874BKRS
- Brand:
- Portwest
Subtotal (1 unit)*
$263.75
(exc. GST)
$290.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 361-322
- Mfr. Part No.:
- CD874BKRS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | CD874 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size S | ||
Colour Black | ||
Gender Unisex | ||
Hooded Yes | ||
Series CD874 | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest WX2 Eco Hooded Insulated Softshell is crafted with PFAS-free Texpel Splash Eco fabric, providing exceptional water resistance as water beads away from the surface. Lined with micro polar fleece and bonded with the shell, it offers excellent insulation and warmth. Combining durability, breathability, and windproof capabilities, this jacket ensures protection against the elements while remaining eco-friendly.
Elasticated hem for a secure and comfortable fit
Detachable hood
Elasticated cuffs for a secure fit
RS Better World
- RS Stock No. 0361328
- Mfr. Part No. CD874BKRXXL
Each
$263.75
RS Better World
- RS Stock No. 0361326
- Mfr. Part No. CD874BKRXL
Each
$263.75
RS Better World
- RS Stock No. 0361323
- Mfr. Part No. CD874BKRM
Each
$263.75
RS Better World
- RS Stock No. 0361325
- Mfr. Part No. CD874BKRL
Each
$263.75
Related links
- Portwest CD874 Black Waterproof 2XL 1 EA
- Portwest CD874 Black Waterproof M 1 EA
- Portwest CD874 Black Windproof 3XL 1 EA
- Portwest EV464 1 Black Waterproof S 1 EA
- Portwest CD874 Black Waterproof L 1 EA
- Portwest CD874 Black Waterproof XL 1 EA
- Herock 23MJC2101 Black Waterproof S 1 EA
- Herock 23MJC2101 Anthracite Waterproof S 1 EA












