Schneider Electric 1-Pole DIN Rail Isolator Switch -, IP40, 20A
- RS Stock No.:
- 790-7400
- Mfr. Part No.:
- A9S60120
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$121.89
(exc. GST)
$134.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $121.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7400
- Mfr. Part No.:
- A9S60120
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Series | iSW | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Tunnel | |
| Switching Current | 20A | |
| Switching AC Voltage | 250V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, EU | |
| Hazardous Area Certification | No | |
| Width | 77mm | |
| Depth | 70mm | |
| Length | 18mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Series iSW | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Tunnel | ||
Switching Current 20A | ||
Switching AC Voltage 250V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, EU | ||
Hazardous Area Certification No | ||
Width 77mm | ||
Depth 70mm | ||
Length 18mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Schneider Electric Isolator Switch, Fixed Mount, 250V AC Operational Voltage - Acti9 iSW Series - A9S60120
Features & Benefits
Applications
What's the housing made from?
Acti9 iSW Switch Disconnectors
- RS Stock No. 7907434
- Mfr. Part No. A9S60220
- RS Stock No. 0258829
- Mfr. Part No. 276270 IS-40/1
Related links
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A
- Eaton 4-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Schneider Electric 1-Pole Surface Isolator Switch - 20A
- Eaton 1-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 125A










