Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- RS Stock No.:
- 258-826
- Mfr. Part No.:
- 276262 IS-25/1
- Brand:
- Eaton
Subtotal (1 unit)*
$89.30
(exc. GST)
$98.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.30 |
*price indicative
- RS Stock No.:
- 258-826
- Mfr. Part No.:
- 276262 IS-25/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Terminal Type | Lift | |
| Series | IS | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 60mm | |
| Width | 17.7mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Terminal Type Lift | ||
Series IS | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 60mm | ||
Width 17.7mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
Depth 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton main load disconnector switch exemplifies reliability and robust design, specifically engineered for use in rail rolling stock. Featuring highly wear-resistant contacts, it ensures seamless operation and superior isolation capabilities in high-demand environments. The compact dimensions of the product contribute to its versatility in various installation scenarios, making it an ideal choice for industrial and advanced commercial applications. With an operational voltage of up to 240 V and a current rating of 25 A, this product is adept at handling significant loads while maintaining compliance with strict safety standards. Its durable construction is complemented by a thoughtful design, featuring a degree of protection rated at IP40, ensuring dependable performance even in challenging conditions. This switch is certified under EN45545-2 and IEC 61373, reinforcing its multidimensional applicability across sectors.
Designed for robust performance in rail rolling stock applications
Highly wear-resistant contacts enhance durability over time
Compact dimensions allow for easy integration into existing setups
Rated for an impressive operational voltage of up to 240 V
Complies with stringent safety certifications for peace of mind
Equipped with a degree of protection rated at IP40 for enhanced reliability
User-friendly wiring diagrams facilitate straightforward installation
Built-in heat dissipation capacities support safe operation under load
Related links
- Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- Eaton 1-Pole DIN Rail Isolator Switch - 80A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 100A
- Eaton 1-Pole DIN Rail Isolator Switch - 125A
- Eaton 1-Pole DIN Rail Isolator Switch - 40A
- Eaton 1-Pole DIN Rail Isolator Switch - 32A, 0.5 W
- Eaton 1-Pole DIN Rail Isolator Switch - 63A, 1.8 W
