Eaton 3-Pole DIN Rail Isolator Switch -, IP40, 20A, 0 W
- RS Stock No.:
- 254-069
- Mfr. Part No.:
- 248334 Z-S/3S
- Brand:
- Eaton
Subtotal (1 unit)*
$117.47
(exc. GST)
$129.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.47 |
*price indicative
- RS Stock No.:
- 254-069
- Mfr. Part No.:
- 248334 Z-S/3S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Auxiliary Contacts Available | No | |
| Switching Current | 20A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 0V dc | |
| Switching Power | 0W | |
| Width | 17.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Depth | 75mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Auxiliary Contacts Available No | ||
Switching Current 20A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 0V dc | ||
Switching Power 0W | ||
Width 17.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Depth 75mm | ||
Length 80mm | ||
- COO (Country of Origin):
- CZ
The Eaton Control switch redefines efficiency and reliability in electrical distribution. It is designed to excel in demanding environments, ensuring a robust solution for controlling power. Crafted with precision, this device brings together advanced technology and superior engineering, making it an essential component for professionals in various industries.
Designed to meet IP40 protection standards providing reliable operation
Lightweight design facilitates easier installation and handling
Complies with RoHS standards
Rated short time withstand current of 10 kA supports heavy duty applications
Utilises AC voltage type for broader compatibility with existing systems
Related links
- Eaton 4-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 1-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A
- Eaton 1-Pole DIN Rail Isolator Switch - 125A, 0 W
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 20A
