Siemens 1-Pole DIN Rail Isolator Switch -, 20A
- RS Stock No.:
- 213-0290
- Mfr. Part No.:
- 5TE8141
- Brand:
- Siemens
Subtotal (1 unit)*
$98.60
(exc. GST)
$108.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.60 |
*price indicative
- RS Stock No.:
- 213-0290
- Mfr. Part No.:
- 5TE8141
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | 5TE8 | |
| Minimum Operating Temperature | -5°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 72mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS, EAC, CE, CCC, VDE, UKCA | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series 5TE8 | ||
Minimum Operating Temperature -5°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 72mm | ||
Width 18mm | ||
Standards/Approvals RoHS, EAC, CE, CCC, VDE, UKCA | ||
Length 90mm | ||
- COO (Country of Origin):
- RO
The Siemens SENTRON group switches 50/60 Hz operating frequency. It has 230 V operating voltage.
Halogen Free Product
- RS Stock No. 1511226
- Mfr. Part No. 5TL1192-3
Each
$99.35
- RS Stock No. 1511227
- Mfr. Part No. 5TL1192-4
Each
$99.35
- RS Stock No. 1511224
- Mfr. Part No. 5TL1191-1
Each
$131.13
Related links
- Siemens 1-Pole DIN Rail Isolator Switch -, 20A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 20A
- Siemens 1-Pole DIN Rail Isolator Switch -, 100A
- Siemens 1-Pole DIN Rail Isolator Switch -, 63A
- Siemens 1-Pole DIN Rail Isolator Switch -, 40A
- Siemens 1-Pole DIN Rail Isolator Switch -, 125A
- Siemens 1-Pole DIN Rail Isolator Switch -, 32A
- Siemens 3-Pole DIN Rail Isolator Switch -, 20A











