Siemens 1-Pole DIN Rail Isolator Switch -, 20A
- RS Stock No.:
- 489-6726
- Mfr. Part No.:
- 5TE8111
- Brand:
- Siemens
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$44.24
(exc. GST)
$48.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $44.24 | - |
| 3 - 4 | $42.47 | 4% |
| 5 + | $40.70 | 8% |
*price indicative
- RS Stock No.:
- 489-6726
- Mfr. Part No.:
- 5TE8111
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | 5TE | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 18mm | |
| Standards/Approvals | UKCA, VDE, EAC, CE, CCC | |
| Hazardous Area Certification | No | |
| Depth | 70mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series 5TE | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 18mm | ||
Standards/Approvals UKCA, VDE, EAC, CE, CCC | ||
Hazardous Area Certification No | ||
Depth 70mm | ||
Length 90mm | ||
- COO (Country of Origin):
- RO
Series 5TEB81/3/4/5 Contactors
On / Off Switch for DIN rail assembly
Types with 32A to 63A applicable as load disconnecting switches after EN 60947-1
With separate handle locking device
Sealable witch position
Auxiliary current switch can be mounted
Position indicator red / green on 5TE83, 4, & 5 units
Auxilary switches available for all 5TE8 switches
Mechanical life span: 5TE81: 25,000 position changes and 5TE83/84/85: 20,000 position changes
Electrical life span: 5TE81/83/84: 10,000 position changes and 5TE85: 5,000 position changes
Kind of connection: C-clamps
Dimensions (HxD): 90x70mm
Ambient temperature: -5°C→+40°C
Standards
EN 60947-1
- RS Stock No. 1511226
- Mfr. Part No. 5TL1192-3
Each
$99.35
- RS Stock No. 1511231
- Mfr. Part No. 5TL1363-1
Each
$142.81
Related links
- Siemens 1-Pole DIN Rail Isolator Switch -, 20A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 20A
- Siemens 1-Pole DIN Rail Isolator Switch -, 100A
- Siemens 1-Pole DIN Rail Isolator Switch -, 63A
- Siemens 1-Pole DIN Rail Isolator Switch -, 40A
- Siemens 1-Pole DIN Rail Isolator Switch -, 125A
- Siemens 1-Pole DIN Rail Isolator Switch -, 32A
- Siemens 3-Pole DIN Rail Isolator Switch -, 20A











