Clipsal Electrical 1-Pole DIN Rail Isolator Switch -, IP20, 100A, 4.7 W
- RS Stock No.:
- 282-2959
- Mfr. Part No.:
- MX9MS1100
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$16.85
(exc. GST)
$18.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | $16.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-2959
- Mfr. Part No.:
- MX9MS1100
- Brand:
- Clipsal Electrical
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Handle Colour | White | |
| Switching Current | 100A | |
| Terminal Type | Tunnel | |
| Series | MAX9 | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 4.7W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 18mm | |
| Depth | 75mm | |
| Length | 85mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Handle Colour White | ||
Switching Current 100A | ||
Terminal Type Tunnel | ||
Series MAX9 | ||
Switching AC Voltage 240V ac | ||
Switching Power 4.7W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 18mm | ||
Depth 75mm | ||
Length 85mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Clipsal Electrical 2-Pole DIN Rail Isolator Switch - 100A, 9.4 W
- Clipsal Electrical 3-Pole DIN Rail Isolator Switch - 100A, 14.1 W
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 100A
- Europa 4-Pole DIN Rail Isolator Switch - 100A, 15 kW
- Europa 2-Pole DIN Rail Isolator Switch - 100A, 15 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A, 55 kW
