Eaton 2-Pole Flush Isolator Switch -, IP65, 32A, 15 kW

Subtotal (1 unit)*

$253.40

(exc. GST)

$278.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.40

*price indicative

RS Stock No.:
125-978
Mfr. Part No.:
172963 T3-2-2092CH/EA/SVB-SI-CHF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Handle Colour

Red

Auxiliary Contacts Available

Yes

Switching Current

32A

Terminal Type

Screw

Series

Moeller

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Switching Power

15kW

Padlock Compatibility

Yes

Maximum Operating Temperature

50°C

Depth

127mm

Width

65mm

Standards/Approvals

VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

Hazardous Area Certification

No

Length

127mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T3 SUVA safety switch is designed for flush mounting and features an emergency switching off function. It comes with a red rotary handle and yellow locking ring, along with a warning label for added safety. With lockable positions

Emergency switching off function for added safety

Interlockable design to prevent unauthorized access

Flush mounting for a sleek installation

Red rotary handle and yellow locking ring for easy identification

High lifespan of 500000 operations for long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy