Eaton 2-Pole Flush Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 125-981
- Mfr. Part No.:
- 172965 T3-2-2092CH/EA/SVB-SW-SI-CHF
- Brand:
- Eaton
Subtotal (1 unit)*
$253.40
(exc. GST)
$278.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.40 |
*price indicative
- RS Stock No.:
- 125-981
- Mfr. Part No.:
- 172965 T3-2-2092CH/EA/SVB-SW-SI-CHF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | Moeller | |
| Switching Current | 32A | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 15kW | |
| Maximum Operating Temperature | 50°C | |
| Width | 65mm | |
| Hazardous Area Certification | No | |
| Depth | 127mm | |
| Length | 127mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series Moeller | ||
Switching Current 32A | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching Power 15kW | ||
Maximum Operating Temperature 50°C | ||
Width 65mm | ||
Hazardous Area Certification No | ||
Depth 127mm | ||
Length 127mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 SUVA safety switch is a reliable solution for your electrical safety needs. With a sturdy construction and a sleek design, this safety switch offers versatility and peace of mind. Suitable for ground mounting, this safety switc
Interlockable feature for added safety
STOP function ensures immediate interruption
Suitable for ground mounting for versatility
Compact size with dimensions 65mm x 74mm x 127mm
Long lifespan of 500000 operations for durability
Rated Short-time Withs
- RS Stock No. 0125977
- Mfr. Part No. 172962 T3-2-2092CH/EA/SVB-SI-CHD
Each
$240.73
- RS Stock No. 0125978
- Mfr. Part No. 172963 T3-2-2092CH/EA/SVB-SI-CHF
Each
$253.40
- RS Stock No. 0125980
- Mfr. Part No. 172964 T3-2-2092CH/EA/SVB-SW-SI-CHD
Each
$258.93
- RS Stock No. 2699697
- Mfr. Part No. 012772 P1-32/EA/SVB-SW/HI11
Each
$200.73
Related links
- Eaton 2-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton Rotary Switch Knob for Ground Mounting
- Eaton 6-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton Rotary Switch Knob for Red Rotary Handle and Yellow Locking Ring Warning label “Safety switch
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton Rotary Switch Knob for Black Rotary Handle And Locking Ring Warning Label “Safety Switch
- Eaton Rotary Switch Knob for Warning label “Safety switch” Black rotary handle and locking ring
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW












