Siemens 1-Pole DIN Rail Isolator Switch -, 40A

Subtotal (1 unit)*

$58.53

(exc. GST)

$64.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.53

*price indicative

RS Stock No.:
151-1222
Mfr. Part No.:
5TL1140-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Isolator Switch

Mount Type

DIN Rail

Electrical Phase

1

Handle Colour

Grey

Series

5TL1

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Current

40A

Padlock Compatibility

No

Switching AC Voltage

400V ac

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

VDE, EAC, UKCA, CCC, CE, RoHS

Length

18mm

Hazardous Area Certification

No

Depth

89.8mm

Width

74.5mm

COO (Country of Origin):
CN
The new 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices. Rated currents range between 32 A and 125 A. The new design of the 5TL1 On/Off switches allows them to be optically perfectly integrated in the series of RCCBs and MCBs. In addition, the 5TL1 device versions can be used as switch disconnectors according to EN 60947-1 and can be used as main control switches for the disconnection or isolation of systems according to EN 60204-1.

Attractive design

Easily recognizable

Actuating elements in grey

Ergonomically shaped handle and enclosure contours for user-friendly switching

Effective shock-hazard protection when grasping

Manual operation of the snap slide with latch-down option

  • RS Stock No. 1511225
  • Mfr. Part No. 5TL1192-0
Each
$159.33
  • RS Stock No. 0258829
  • Mfr. Part No. 276270 IS-40/1
Each
$67.71
  • RS Stock No. 1511221
  • Mfr. Part No. 5TL1132-0
Each
$55.60
  • RS Stock No. 1511230
  • Mfr. Part No. 5TL1292-0
Each
$304.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy