Siemens 1-Pole DIN Rail Isolator Switch -, 100A
- RS Stock No.:
- 151-1226
- Mfr. Part No.:
- 5TL1192-3
- Brand:
- Siemens
Subtotal (1 unit)*
$99.35
(exc. GST)
$109.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.35 |
*price indicative
- RS Stock No.:
- 151-1226
- Mfr. Part No.:
- 5TL1192-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| Electrical Phase | 1 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 5TL1 | |
| Switching Current | 100A | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 400V ac | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 40°C | |
| Depth | 72mm | |
| Standards/Approvals | CCC, CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Width | 18mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
Electrical Phase 1 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 5TL1 | ||
Switching Current 100A | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 400V ac | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 40°C | ||
Depth 72mm | ||
Standards/Approvals CCC, CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
Width 18mm | ||
Length 90mm | ||
- COO (Country of Origin):
- CN
The new 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices. Rated currents range between 32 A and 125 A. The new design of the 5TL1 On/Off switches allows them to be optically perfectly integrated in the series of RCCBs and MCBs. In addition, the 5TL1 device versions can be used as switch disconnectors according to EN 60947-1 and can be used as main control switches for the disconnection or isolation of systems according to EN 60204-1.
Attractive design
Easily recognizable
Actuating elements in grey
Ergonomically shaped handle and enclosure contours for user-friendly switching
Effective shock-hazard protection when grasping
Manual operation of the snap slide with latch-down option
Related links
- Siemens 1-Pole DIN Rail Isolator Switch -, 100A
- Siemens 1-Pole DIN Rail Isolator Switch -, 125A
- Siemens 3-Pole DIN Rail Isolator Switch -, 100A
- Clipsal Electrical 1-Pole DIN Rail Isolator Switch - 100A, 4.7 W
- Siemens 1-Pole DIN Rail Isolator Switch -, 20A
- Siemens 1-Pole DIN Rail Isolator Switch -, 63A
- Siemens 1-Pole DIN Rail Isolator Switch -, 40A
- Siemens 1-Pole DIN Rail Isolator Switch -, 32A
