Siemens 1P Pole Isolator Switch - 32A Maximum Current
- RS Stock No.:
- 151-1221
- Mfr. Part No.:
- 5TL1132-0
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$49.59
(exc. GST)
$54.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.59 |
- RS Stock No.:
- 151-1221
- Mfr. Part No.:
- 5TL1132-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The new 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices. Rated currents range between 32 A and 125 A. The new design of the 5TL1 On/Off switches allows them to be optically perfectly integrated in the series of RCCBs and MCBs. In addition, the 5TL1 device versions can be used as switch disconnectors according to EN 60947-1 and can be used as main control switches for the disconnection or isolation of systems according to EN 60204-1.
Attractive design
Easily recognizable
Actuating elements in grey
Ergonomically shaped handle and enclosure contours for user-friendly switching
Effective shock-hazard protection when grasping
Manual operation of the snap slide with latch-down option
Easily recognizable
Actuating elements in grey
Ergonomically shaped handle and enclosure contours for user-friendly switching
Effective shock-hazard protection when grasping
Manual operation of the snap slide with latch-down option
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Maximum Current | 32A |
Voltage Rating | 250V |
Handle Colour | Grey |
Series | 5TL1 |
Normal State Configuration | NO |
Switch Rating | 0.096kA |
Length | 18mm |
Width | 74.5mm |
Depth | 89.8mm |
Terminal Type | Screw |
Related links
- Siemens 1P Pole Isolator Switch - 40A Maximum Current
- Siemens 1P Pole Isolator Switch - 125A Maximum Current
- Siemens 1P Pole Isolator Switch - 20A Maximum Current
- Siemens 1P Pole Isolator Switch - 100A Maximum Current
- Siemens 1P Pole Isolator Switch - 63A Maximum Current
- Siemens 1P Pole Non-Fused Switch Disconnector - 20A Maximum Current
- ABB 1P Pole Isolator Switch - 32A Maximum Current
- Socomec 1P Pole Isolator Switch - 32A Maximum Current