Siemens 1-Pole DIN Rail Isolator Switch -, 125A
- RS Stock No.:
- 151-1225
- Mfr. Part No.:
- 5TL1192-0
- Brand:
- Siemens
Subtotal (1 unit)*
$159.33
(exc. GST)
$175.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.33 |
*price indicative
- RS Stock No.:
- 151-1225
- Mfr. Part No.:
- 5TL1192-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 125A | |
| Series | 5TL1 | |
| Terminal Type | Screw | |
| Switching AC Voltage | 400V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 89.8mm | |
| Width | 74.5mm | |
| Standards/Approvals | RoHS, CCC, CE, EAC, UKCA, VDE | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Switching Current 125A | ||
Series 5TL1 | ||
Terminal Type Screw | ||
Switching AC Voltage 400V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 89.8mm | ||
Width 74.5mm | ||
Standards/Approvals RoHS, CCC, CE, EAC, UKCA, VDE | ||
Length 18mm | ||
- COO (Country of Origin):
- CN
The new 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices. Rated currents range between 32 A and 125 A. The new design of the 5TL1 On/Off switches allows them to be optically perfectly integrated in the series of RCCBs and MCBs. In addition, the 5TL1 device versions can be used as switch disconnectors according to EN 60947-1 and can be used as main control switches for the disconnection or isolation of systems according to EN 60204-1.
Attractive design
Easily recognizable
Actuating elements in grey
Ergonomically shaped handle and enclosure contours for user-friendly switching
Effective shock-hazard protection when grasping
Manual operation of the snap slide with latch-down option
- RS Stock No. 1511230
- Mfr. Part No. 5TL1292-0
Each
$304.65
- RS Stock No. 1511232
- Mfr. Part No. 5TL1392-0
Each
$434.44
- RS Stock No. 1511235
- Mfr. Part No. 5TL1692-0
Each
$634.57
- RS Stock No. 1511226
- Mfr. Part No. 5TL1192-3
Each
$99.35
Related links
- Siemens 1-Pole DIN Rail Isolator Switch -, 40A
- Siemens 1-Pole DIN Rail Isolator Switch -, 32A
- Siemens 1-Pole DIN Rail Isolator Switch -, 100A
- Siemens 2-Pole DIN Rail Isolator Switch -, 125A
- Siemens 3-Pole DIN Rail Isolator Switch -, 125A
- Eaton 1-Pole DIN Rail Isolator Switch - 125A, 0 W
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 125A
- Siemens 1-Pole DIN Rail Isolator Switch -, 63A












