Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X, 10A
- RS Stock No.:
- 276-2131
- Mfr. Part No.:
- NU310320
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.52
(exc. GST)
$28.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.52 |
*price indicative
- RS Stock No.:
- 276-2131
- Mfr. Part No.:
- NU310320
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | Clip-In | |
| IP Rating | IP4X | |
| Handle Colour | White | |
| Terminal Type | Screwless | |
| Series | Unica | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -5°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 40°C | |
| Depth | 34.25mm | |
| Standards/Approvals | EN 60669-1 LV Direktive EMV Direktive | |
| Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type Clip-In | ||
IP Rating IP4X | ||
Handle Colour White | ||
Terminal Type Screwless | ||
Series Unica | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -5°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 40°C | ||
Depth 34.25mm | ||
Standards/Approvals EN 60669-1 LV Direktive EMV Direktive | ||
Width 22.5mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Switch features a screwless terminal design for easy installation. It is antibacterial, has an IP4X rating, and is suitable for various light control applications. This switch is a high performance electromechanical switch designed for light control applications. Boasting an impressive electrical durability of 20,000 cycles with a power factor of 0.6, it delivers consistent performance.
Mercury free
RoHS compliant
Toxic heavy metal free
IK04 degree of protection
Green Premium product
- RS Stock No. 2242576
- Mfr. Part No. 93644016
Each
$11,400.00
- RS Stock No. 2664689
- Mfr. Part No. 197359 P1-32/SE1/SVB-SW/N
Each
$668.58
- RS Stock No. 2664772
- Mfr. Part No. 227867 P1-32/I2H/HI11
Each
$218.12
- RS Stock No. 2664605
- Mfr. Part No. 172773 P1-25/M4/K1-PR/N
Each
$276.85
Related links
- Schneider Electric 1-Pole Clip-In Isolator Switch - 10A
- Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X
- Schneider Electric 1-Pole Clip-In Isolator Switch - 16A
- Schneider Electric 2-Pole Snap-in Isolator Switch - 10A
- Schneider Electric 1-Pole Surface Mount Isolator Switch - 10A
- Schneider Electric 2-Pole Snap-in Isolator Switch - 16A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 1-Pole Isolator Switch -












