Schneider Electric 1-Pole Surface Mount Isolator Switch -, IP66, 10A
- RS Stock No.:
- 213-8445
- Mfr. Part No.:
- EY56SW110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$51.14
(exc. GST)
$56.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $51.14 |
*price indicative
- RS Stock No.:
- 213-8445
- Mfr. Part No.:
- EY56SW110
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Electrical Phase | 1 | |
| Handle Colour | Dark Grey | |
| Switching Current | 10A | |
| Series | Easy56 | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 75°C | |
| Depth | 101mm | |
| Hazardous Area Certification | No | |
| Length | 106mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Width | 101mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Electrical Phase 1 | ||
Handle Colour Dark Grey | ||
Switching Current 10A | ||
Series Easy56 | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 75°C | ||
Depth 101mm | ||
Hazardous Area Certification No | ||
Length 106mm | ||
Standards/Approvals AS/NZS 3133 | ||
Width 101mm | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Schneider Electric 1-Pole Surface Mount Isolator Switch -, IP66
- Schneider Electric 1-Pole Surface Mount Isolator Switch - 20A
- Schneider Electric 1-Pole Surface Mount Isolator Switch - 32A
- Clipsal Electrical 1-Pole Surface Mount Isolator Switch - 10A
- Schneider Electric 3-Pole Surface Mount Isolator Switch - 10A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 10A
- Schneider Electric 1-Pole Surface Isolator Switch - 32A
- Schneider Electric 1-Pole Surface Isolator Switch - 125A
