RS Better World

Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X, 10A

Subtotal (1 unit)*

$25.52

(exc. GST)

$28.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2139
Mfr. Part No.:
NU320318S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

1

Mount Type

Clip-In

IP Rating

IP4X

Handle Colour

White

Terminal Type

Screwless

Switching Current

10A

Series

Unica

Switching AC Voltage

250V ac

Minimum Operating Temperature

-5°C

Padlock Compatibility

No

Maximum Operating Temperature

40°C

Width

45mm

Depth

34.25mm

Standards/Approvals

EN 60669-1 LV Direktive EMV Direktive 2

Hazardous Area Certification

No

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Switch Mechanism is a reliable and efficient solution for light control applications. With a 1 pole 2 way switch function, it features a single rocker. The switch is presented in a clean white color with antibacterial properties, ensuring a modern aesthetic and enhanced cleanliness. The screwless terminals facilitate easy installation, and the switch meets IP4X standards, providing additional protection. With a robust electrical durability of 20,000 cycles and a power factor of 0.6.

Mercury free

RoHS compliant

Toxic heavy metal free

IK04 degree of protection

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy