Eaton 3-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$218.12

(exc. GST)

$239.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.12

*price indicative

RS Stock No.:
266-4772
Mfr. Part No.:
227867 P1-32/I2H/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw

Series

2278

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

107mm

Depth

107mm

Hazardous Area Certification

No

Standards/Approvals

UL 60947-4-1, VDE 0660, CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL

Width

100mm

COO (Country of Origin):
GB
The Eaton on-off switch with black thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.

Corrosion resistant

Thermally stable

  • RS Stock No. 2664776
  • Mfr. Part No. 227873 P1-32/I2H/SVB-SW/HI11
Each
$232.94
  • RS Stock No. 2664781
  • Mfr. Part No. 233987 P1-25/I1/SVB
Each
$133.45
  • RS Stock No. 2664681
  • Mfr. Part No. 197349 P1-25/SE1/SVB-SW
Each
$559.66
  • RS Stock No. 2664778
  • Mfr. Part No. 227875 P1-32/I2H-RT
Each
$174.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy