RS Better World

Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X

Subtotal (1 unit)*

$19.11

(exc. GST)

$21.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2138
Mfr. Part No.:
NU316318
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Isolator Switch

Mount Type

Clip-In

IP Rating

IP4X

Handle Colour

White

Terminal Type

Screw

Series

Unica

Minimum Operating Temperature

-5°C

Padlock Compatibility

No

Switching AC Voltage

250V ac

Maximum Operating Temperature

40°C

Width

22.5mm

Depth

34.25mm

Hazardous Area Certification

No

Standards/Approvals

LV Direktive, EMV Direktive, EN 60669-1

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric switch with a electromechanical technology is for light control.

UV resistant

Mercury free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy