Eaton 3-Pole Flush, Flush Isolator Switch -, IP65, 40A, 22 kW
- RS Stock No.:
- 273-6464
- Mfr. Part No.:
- 199892 P1-40/E/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$228.94
(exc. GST)
$251.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 November 2026
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.94 |
*price indicative
- RS Stock No.:
- 273-6464
- Mfr. Part No.:
- 199892 P1-40/E/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush, Flush | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Series | P1 | |
| Switching Current | 40A | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Depth | 75mm | |
| Length | 75mm | |
| Width | 49mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, Lasttrennschalter nach IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush, Flush | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Series P1 | ||
Switching Current 40A | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Depth 75mm | ||
Length 75mm | ||
Width 49mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, Lasttrennschalter nach IEC/EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Eaton On Off switch fitted with auxiliary contact, red rotary handle and yellow locking ring. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing with 90 degree switching angle. It has class III overvoltage category.
Version as main switch
UKCE and CE compliances
Version as emergency stop installation
Version as maintenance or service switch
IEC EN 60947 3 and IEC EN 60204 certifications
- RS Stock No. 2664591
- Mfr. Part No. 013198 P3-63/EA/SVB/2HI11
Each
$370.66
- RS Stock No. 2589592
- Mfr. Part No. 1SCA022609R7180
Each
$926.22
- RS Stock No. 2599853
- Mfr. Part No. 1SCA131730R1001
Each
$300.06
- RS Stock No. 6292019
- Mfr. Part No. 70020074 T0-1-8200/I1H/SVB/K-CI-K1/2(RS629-2019)
1 Box of 1
$122.15
Related links
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Flush Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Center Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Isolator Switch - 40A, 22 kW












