Eaton 3-Pole Flush, Flush Isolator Switch -, IP65, 40A, 22 kW

Subtotal (1 unit)*

$204.88

(exc. GST)

$225.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.88

*price indicative

RS Stock No.:
273-6463
Mfr. Part No.:
199891 P1-40/E/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Flush, Flush

IP Rating

IP65

Handle Colour

Black

Series

P1

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching Current

40A

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching Power

22kW

Maximum Operating Temperature

50°C

Depth

75mm

Hazardous Area Certification

No

Length

75mm

Width

49mm

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, IEC 60068-2-78, IEC 60068-2-30

COO (Country of Origin):
GB
The Eaton On Off switch fitted with auxiliary contact, black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.

UKCE and CE compliances

90 degree switching angle

Class III overvoltage category

IEC EN 60947 3 and IEC EN 60204 certifications

  • RS Stock No. 2736462
  • Mfr. Part No. 199890 P1-40/E/HI11
Each
$245.81
  • RS Stock No. 2736464
  • Mfr. Part No. 199892 P1-40/E/SVB
Each
$228.94
  • RS Stock No. 2736473
  • Mfr. Part No. 199902 P1-40/E-RT
Each
$180.08
  • RS Stock No. 2736475
  • Mfr. Part No. 199904 P1-40/EZ/N
Each
$211.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy