ABB 4-Pole Isolator Switch -, IP65, 16A, 0.15 W
- RS Stock No.:
- 259-9853
- Mfr. Part No.:
- 1SCA131730R1001
- Brand:
- ABB
Subtotal (1 unit)*
$300.06
(exc. GST)
$330.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.06 |
*price indicative
- RS Stock No.:
- 259-9853
- Mfr. Part No.:
- 1SCA131730R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Series | 1SCA131 | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 0.15W | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 1000V dc | |
| Switching AC Voltage | 690V ac | |
| Length | 108mm | |
| Width | 167mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Depth | 142mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Series 1SCA131 | ||
Switching Current 16A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 0.15W | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 1000V dc | ||
Switching AC Voltage 690V ac | ||
Length 108mm | ||
Width 167mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Depth 142mm | ||
- COO (Country of Origin):
- FI
The ABB Enclosed solar switch has a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence it is built for outdoor and indoor use.
Pad lockable handle
IEC 60947-1, -3 standard
- RS Stock No. 2599840
- Mfr. Part No. 1SCA125126R1001
Each
$190.91
- RS Stock No. 2351673
- Mfr. Part No. 1SCA022320R6700
Each
$6,785.61
- RS Stock No. 8412672
- Mfr. Part No. OTDCP16S11M 1SCA125129R1001
Each
$200.10
- RS Stock No. 2351689
- Mfr. Part No. 1SCA022321R0480
Each
$15,122.53
Related links
- ABB 2-Pole Isolator Switch - 16A, 0.15 W
- ABB 4-Pole DIN Rail Isolator Switch - 16A
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- ABB 4-Pole Isolator Switch - 125A, 45 kW
- ABB 4-Pole Isolator Switch - 100A
- ABB 4-Pole Isolator Switch - 40A, 15 kW
- ABB 4-Pole Isolator Switch - 25A, 0.3 W
- ABB 4-Pole Isolator Switch - 25A, 9 kW










