Eaton 3-Pole Center Isolator Switch -, IP65, 40A, 22 kW

Subtotal (1 unit)*

$211.32

(exc. GST)

$232.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$211.32

*price indicative

RS Stock No.:
273-6475
Mfr. Part No.:
199904 P1-40/EZ/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Center

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Switching Current

40A

Series

P1

Terminal Type

Screw

Switching AC Voltage

690V ac

Switching Power

22kW

Minimum Operating Temperature

-25°C

Padlock Compatibility

No

Maximum Operating Temperature

50°C

Length

95mm

Standards/Approvals

IEC/EN 60947, IEC/EN 60204

Width

65mm

Depth

95mm

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Eaton On Off switch fitted with auxiliary contact, black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.

UKCE and CE compliances

90 degree switching angle

Class III overvoltage category

IEC EN 60947 3 and IEC EN 60204 certifications

  • RS Stock No. 2736462
  • Mfr. Part No. 199890 P1-40/E/HI11
Each
$245.81
  • RS Stock No. 2736476
  • Mfr. Part No. 199905 P1-40/EZ-RT
Each
$172.22
  • RS Stock No. 2736532
  • Mfr. Part No. 199965 P1-40/Z/HI11
Each
$236.35
  • RS Stock No. 2736474
  • Mfr. Part No. 199903 P1-40/EZ
Each
$185.00

Related links