Eaton 3-Pole Flush Isolator Switch -, IP65, 63A, 30 kW

Subtotal (1 unit)*

$370.66

(exc. GST)

$407.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.66

*price indicative

RS Stock No.:
266-4591
Mfr. Part No.:
013198 P3-63/EA/SVB/2HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Terminal Type

Screw

Series

13

Switching Current

63A

Auxiliary Contacts Available

Yes

Switching Power

30kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V

Switching DC Voltage

24V

Maximum Operating Temperature

40°C

Depth

128mm

Width

114mm

Length

128mm

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE, UL File No.: E36332, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528

COO (Country of Origin):
GB

Eaton Isolator Switch, 63A Maximum Current, 690V Voltage Rating - 013198 P3-63/EA/SVB/2HI11


This isolator switch is a robust electrical control device designed for efficient power management. The device features a 3-pole configuration and supports a maximum current of 63A, making it suitable for high-demand applications. With a power rating of 30kW and a voltage rating of 690V, it ensures reliable performance in various environments. Engineered for flush mounting, this switch offers an IP65 rating on the front, ensuring its durability against dust and moisture.

Features & Benefits


• 3-pole design for versatile electrical configurations
• Flush mount design accommodates space-efficient installations
• Supports auxiliary contacts for additional functional options
• Operates efficiently in temperatures ranging from -25°C to +50°C

Applications


• Used for motor isolation in industrial settings
• Suitable for electrical panel installations in commercial buildings
• Applied in automation systems requiring reliable power control
• Fits seamlessly into flush-mounted electrical enclosure designs
• Utilised in heavy machinery and equipment management tasks

How does the IP65 rating benefit users in challenging environments?


The IP65 rating ensures the switch is protected against dust ingress and low-pressure water jets, making it Ideal for use in harsh industrial settings where exposure to liquids and dust is common.

What is the significance of having auxiliary contacts available?


Auxiliary contacts provide additional control options, enabling users to monitor and control multiple circuits simultaneously, thereby enhancing safety and operational efficiency.

In what scenarios should the maximum operating temperature consideration be vital?


Proper consideration of the maximum operating temperature is Crucial in applications where high ambient temperatures might impair functionality, ensuring the switch operates safely within its specified limits to prevent potential failures.

How does flush mounting improve the functionality of this device?


Flush mounting allows for a neat and professional installation, helping to save space and minimise the risk of accidental activation, which is particularly beneficial in high-traffic or crowded areas.

Can this device handle multiple applications simultaneously without risk of overload?


With a maximum current rating of 63A, the isolator switch can effectively manage several applications, provided the total current draw does not exceed this specification, ensuring safe operation without overload risks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy