Eaton 3-Pole Flush Isolator Switch -, IP65, 40A, 22 kW
- RS Stock No.:
- 273-6462
- Mfr. Part No.:
- 199890 P1-40/E/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$245.81
(exc. GST)
$270.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $245.81 |
*price indicative
- RS Stock No.:
- 273-6462
- Mfr. Part No.:
- 199890 P1-40/E/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 40A | |
| Series | P1 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 22kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Depth | 75mm | |
| Length | 75mm | |
| Width | 49mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 40A | ||
Series P1 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Switching Power 22kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Depth 75mm | ||
Length 75mm | ||
Width 49mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton On Off switch fitted with auxiliary contact, black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.
UKCE and CE compliances
90 degree switching angle
Class III overvoltage category
IEC EN 60947 3 and IEC EN 60204 certifications
- RS Stock No. 2736531
- Mfr. Part No. 199964 P1-40/Z
Each
$194.19
- RS Stock No. 2736463
- Mfr. Part No. 199891 P1-40/E/N
Each
$194.64
- RS Stock No. 2736473
- Mfr. Part No. 199902 P1-40/E-RT
Each
$180.08
- RS Stock No. 2736532
- Mfr. Part No. 199965 P1-40/Z/HI11
Each
$236.35
Related links
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Center Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Fixed IP65 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush IP65











