RS PRO PT100 Temperature Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, 400°C Max

Subtotal (1 unit)*

$29.89

(exc. GST)

$32.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 22 December 2025
  • Plus 100 unit(s) shipping from 03 February 2026
  • Plus 20 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.89

*price indicative

RS Stock No.:
350-422
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 6mm Diameter, 50mm Immersion Length


The RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor is designed for precise temperature measurement in various industrial environments. With a robust construction and reliable performance, it is ideal for applications in machinery manufacturing, panel manufacturing, and production and test equipment. This sensor ensures accurate temperature readings, making it a valuable tool in industries such as food, chemical, and textile sectors.

Features and Benefits


Max Operating Temperature 200°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Silicone Plus Silicone: Offers enhanced flexibility and protection in various conditions

Applications


Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications

Additional Information


Kit contents: Includes a 1m cable for flexible installation
Key standards: Complies with DIN/EN 60751 for RTD sensors
Probe material: Stainless steel for enhanced durability and performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links