Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW
- RS Stock No.:
- 269-8294
- Distrelec Article No.:
- 301-37-930
- Mfr. Part No.:
- 3LD3454-0TL53
- Brand:
- Siemens
Subtotal (1 unit)*
$560.71
(exc. GST)
$616.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.71 |
*price indicative
- RS Stock No.:
- 269-8294
- Distrelec Article No.:
- 301-37-930
- Mfr. Part No.:
- 3LD3454-0TL53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Switching Current | 63A | |
| Series | 3LD3454-0TL53 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 22kW | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE, UL, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Switching Current 63A | ||
Series 3LD3454-0TL53 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Switching Power 22kW | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE, UL, EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens 3LD3 3 pole load disconnector is used for emergency switching-off. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low voltage circuits.
4 hole mounting of the handle
Rotary operating mechanism
- RS Stock No. 2698281
- Mfr. Part No. 3LD3448-1TK53
Each
$565.01
- RS Stock No. 2698276
- Mfr. Part No. 3LD3448-0TK51
Each
$459.23
- RS Stock No. 2698291
- Mfr. Part No. 3LD3454-0TK51
Each
$365.72
- RS Stock No. 2698297
- Mfr. Part No. 3LD3454-1TL51
Each
$646.16
Related links
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A, 22 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 63A, 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole Fixed Isolator Switch - 63A, 22 kW
- Siemens 3-Pole Front Isolator Switch - 63A, 22 kW












