Siemens 3-Pole DIN Rail Switch Disconnector -, IP65, 63A, 22 kW

Subtotal (1 unit)*

$646.16

(exc. GST)

$710.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$646.16

*price indicative

RS Stock No.:
269-8298
Mfr. Part No.:
3LD3454-1TL53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP65

Handle Colour

Yellow, Red

Switching Current

63A

Auxiliary Contacts Available

Yes

Series

3LD

Terminal Type

Box

Switching AC Voltage

600V ac

Padlock Compatibility

Yes

Switching Power

22kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

UL 508, UL 60947-4-1

Depth

114mm

Width

60mm

Length

60mm

COO (Country of Origin):
DE
The Siemens 3LD3 3 pole load disconnector is used for emergency switching-off. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low voltage circuits.

4 hole mounting of the handle

Rotary operating mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy