Siemens 3-Pole DIN Rail Isolator Switch -, IP40, 63A, 22 kW

Subtotal (1 unit)*

$249.84

(exc. GST)

$274.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.84

*price indicative

RS Stock No.:
212-5817
Mfr. Part No.:
3LD3430-0TK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP40

Series

3LD

Terminal Type

Box

Auxiliary Contacts Available

Yes

Switching Current

63A

Minimum Operating Temperature

-25°C

Switching Power

22kW

Maximum Operating Temperature

55°C

Depth

77mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, CCC, CE, EN, UL

Width

36mm

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD Switch disconnector has rated continuous current of 63A and type of switch is DIN-rail mounting. The design of handle is knob-operated mechanism. It is use for main switch, switch disconnector, safety switch and maintenance/repair switch.

It consist three poles

Fixed mounting Device type

  • RS Stock No. 2698281
  • Mfr. Part No. 3LD3448-1TK53
Each
$565.01
  • RS Stock No. 2698294
  • Mfr. Part No. 3LD3454-0TL53
Each
$560.71
  • RS Stock No. 2698278
  • Mfr. Part No. 3LD3448-0TL51
Each
$642.58
  • RS Stock No. 2131383
  • Mfr. Part No. 3LD2830-0TK11
Each
$907.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy