Eaton 4-Pole Surface Isolator Switch -, IP20

Subtotal (1 unit)*

$418.57

(exc. GST)

$460.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.57

*price indicative

RS Stock No.:
266-4918
Mfr. Part No.:
1314211 DMM-125/4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Surface

IP Rating

IP20

Handle Colour

Black

Terminal Type

Screw

Series

13

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

152mm

Length

152mm

Hazardous Area Certification

No

Width

132mm

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC/EN 60204

COO (Country of Origin):
GB
The Eaton switch disconnector with emergency switching off function, rotary handle and drive shaft with a locking ring and an auxiliary contact to protect device from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy