Eaton 4-Pole Surface Isolator Switch -, IP20
- RS Stock No.:
- 266-4900
- Mfr. Part No.:
- 1314053 DMM-40/4-SK
- Brand:
- Eaton
Subtotal (1 unit)*
$292.95
(exc. GST)
$322.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.95 |
*price indicative
- RS Stock No.:
- 266-4900
- Mfr. Part No.:
- 1314053 DMM-40/4-SK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Series | 13 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Series 13 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function without a rotary handle and drive shaft to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Surface Mount Isolator Switch -, IP20
- Eaton 3-Pole Surface Isolator Switch -, IP20
- Eaton 3-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton Fuse Switch Disconnector 40 A, 40A
