Eaton 3-Pole Flush Isolator Switch -, IP20
- RS Stock No.:
- 266-4914
- Mfr. Part No.:
- 1314206 DMM-125/1+CM
- Brand:
- Eaton
Subtotal (1 unit)*
$591.17
(exc. GST)
$650.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $591.17 |
*price indicative
- RS Stock No.:
- 266-4914
- Mfr. Part No.:
- 1314206 DMM-125/1+CM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Handle Colour | Blue | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 13 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Handle Colour Blue | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 13 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660 | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with emergency switching off function, rotary handle and drive shaft with a locking ring and an auxiliary contact to protect device from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
- RS Stock No. 2664907
- Mfr. Part No. 1314159 DMM-63/1+SK
Each
$437.97
- RS Stock No. 2664910
- Mfr. Part No. 1314161 DMM-63/1
Each
$412.10
- RS Stock No. 2664903
- Mfr. Part No. 1314056 DMM-40/1
Each
$412.10
- RS Stock No. 2664917
- Mfr. Part No. 1314210 DMM-125/1
Each
$547.34
Related links
- Eaton 3-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch -, IP20
- Eaton 3-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Surface Mount Isolator Switch -, IP20
- Eaton 3-Pole Flush IP65
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65












