Eaton 3-Pole Surface Isolator Switch -, IP20
- RS Stock No.:
- 266-4912
- Mfr. Part No.:
- 1314203 DMM-125/1-SK
- Brand:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-4912
- Mfr. Part No.:
- 1314203 DMM-125/1-SK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Series | 13 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Series 13 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947, IEC/EN 60204 | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function without a rotary handle and drive shaft to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Surface Mount Isolator Switch -, IP20
- Eaton 3-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch -, IP20
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
