Eaton 3 pole + N-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4646
- Mfr. Part No.:
- 172847 DMM-125/3N/I5/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
$1,283.09
(exc. GST)
$1,411.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,283.09 |
*price indicative
- RS Stock No.:
- 266-4646
- Mfr. Part No.:
- 172847 DMM-125/3N/I5/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 pole + N | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Series | 1728 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 280mm | |
| Depth | 280mm | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, VDE 0660, CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 pole + N | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Series 1728 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 280mm | ||
Depth 280mm | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, VDE 0660, CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with a knob and locking facility is supplied with an auxiliary contact is an electrical component used to ensure that an electrical circuit is completely de energized for service or maintenance by controlling and isolating electrical power to provide safety and protection and improve energy efficiency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 40 kW
