- RS Stock No.:
- 169-8343
- Mfr. Part No.:
- CA3240AEZ
- Brand:
- Renesas Electronics
2050 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$8.72
(exc. GST)
$9.59
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $8.72 | $436.00 |
100 - 150 | $8.503 | $425.15 |
200 + | $8.372 | $418.60 |
*price indicative |
- RS Stock No.:
- 169-8343
- Mfr. Part No.:
- CA3240AEZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
CA3240, CA3240A, Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
Dual Version of CA3140
Internally Compensated
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Internally Compensated
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 4.5MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Length | 10.16mm |
Height | 4.95mm |
Dimensions | 10.16 x 7.11 x 4.95mm |
Width | 7.11mm |
Typical Input Voltage Noise Density | 40nV/√Hz |