Eaton 3-Pole Rear Panel Isolator Switch -, IP65

Subtotal (1 unit)*

$103.14

(exc. GST)

$113.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.14

*price indicative

RS Stock No.:
266-4848
Mfr. Part No.:
057708 P1-25/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Rear Panel

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

5770

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL, VDE 0660, UL 60947-4-1

Hazardous Area Certification

No

Depth

131mm

Length

131mm

Width

49mm

COO (Country of Origin):
GB
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.

Corrosion resistant

Thermally stable

  • RS Stock No. 2664615
  • Mfr. Part No. 172788 P3-63/M4/SVB/HI11
Each
$292.27
  • RS Stock No. 2664896
  • Mfr. Part No. 098049 P1-32/Z
Each
$147.95
  • RS Stock No. 2664786
  • Mfr. Part No. 024636 P3-100/V/SVB/N
Each
$480.58
  • RS Stock No. 2664665
  • Mfr. Part No. 017518 P1-32/V/SVB-SW/HI11
Each
$235.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy