Eaton 3-Pole Rear Panel Isolator Switch -, IP65

Subtotal (1 unit)*

$292.27

(exc. GST)

$321.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.27

*price indicative

RS Stock No.:
266-4615
Mfr. Part No.:
172788 P3-63/M4/SVB/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Rear Panel

IP Rating

IP65

Series

1727

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, IEC/EN 60947-3, CSA Class No.: 3211-05, IEC/EN 60947, IEC/EN 60204, UL File No.: E36332, CSA File No.: 012528, VDE 0660

Width

95mm

Hazardous Area Certification

No

Depth

340mm

Length

340mm

COO (Country of Origin):
GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.

Corrosion resistant

Thermally stable

  • RS Stock No. 2664665
  • Mfr. Part No. 017518 P1-32/V/SVB-SW/HI11
Each
$235.40
  • RS Stock No. 2664786
  • Mfr. Part No. 024636 P3-100/V/SVB/N
Each
$480.58
  • RS Stock No. 2664896
  • Mfr. Part No. 098049 P1-32/Z
Each
$147.95
  • RS Stock No. 2664848
  • Mfr. Part No. 057708 P1-25/Z
Each
$103.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy