Eaton 3-Pole Rear Panel Isolator Switch -, IP65, 25A, 13 kW

Subtotal (1 unit)*

$194.71

(exc. GST)

$214.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.71

*price indicative

RS Stock No.:
266-4596
Mfr. Part No.:
014844 P1-25/Z/2HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Rear Panel

IP Rating

IP65

Terminal Type

Screw

Switching Current

25A

Auxiliary Contacts Available

Yes

Series

14

Switching Power

13kW

Switching DC Voltage

24V

Switching AC Voltage

690V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

49mm

Length

131mm

Standards/Approvals

VDE 0660, UL File No.: E36332, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE

Hazardous Area Certification

No

Depth

131mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 25A Maximum Current, 3 Poles - 014844 P1-25/Z/2HI11


This isolator switch is designed for robust electrical applications, featuring a three-pole configuration and a maximum current rating of 25A. With a power rating of 11kW, this rear mount isolator switch ensures reliable operation in industrial settings. Its Compact dimensions of 131mm x 79mm x 131mm make it an efficient choice for space-constrained environments, while the IP65 rating reflects its suitability for various installations, protecting it from dust and water ingress.

Features & Benefits


• Designed with three poles for comprehensive electrical control
• Rear mount configuration simplifies installation and space management
• Supports a power rating of 11kW for high-performance usage
• Configured with 2NC and 2NO for versatile operation options

Applications


• Used in automation systems requiring reliable power management
• Suitable for large machinery requiring a robust electrical isolator
• Ideal for electrical control panels needing reliable isolation
• Utilised where space constraints limit installation options

What operating environment is suitable for this switch?


The design accommodates both indoor and outdoor settings due to its IP65 rating, ensuring functionality even under challenging conditions.

How does the three-pole design enhance application flexibility?


The three-pole configuration allows simultaneous control of three-phase systems, providing extensive functionality in industrial applications.

What limitations should I consider when using this product?


It does not have auxiliary contacts, which may limit its integration with certain control systems that require extra functionality.

Can this switch handle sudden load changes effectively?


Yes, its robust construction and 25A capacity make it suitable for handling sudden load variations without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy