Eaton 3-Pole Rear Panel Isolator Switch -, IP65, 100A, 30 kW
- RS Stock No.:
- 266-4592
- Mfr. Part No.:
- 014339 P3-100/Z/2HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$449.83
(exc. GST)
$494.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | $449.83 |
*price indicative
- RS Stock No.:
- 266-4592
- Mfr. Part No.:
- 014339 P3-100/Z/2HI11
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 100A | |
| Series | 14 | |
| Switching Power | 30kW | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Length | 150mm | |
| Hazardous Area Certification | No | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60947-3, UL File No.: E36332, VDE 0660, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE, UL | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 100A | ||
Series 14 | ||
Switching Power 30kW | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Length 150mm | ||
Hazardous Area Certification No | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60947-3, UL File No.: E36332, VDE 0660, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE, UL | ||
Depth 150mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 100A Maximum Current, 3 Poles - 014339 P3-100/Z/2HI11
Features & Benefits
• 3 pole configuration supports versatile electrical applications
• Backplane mount switch facilitates easy installation and maintenance
• Suitable for managing significant electrical loads up to 55kW
Applications
• Used in manufacturing plants for equipment safety
• Suitable for use in control panels
• Effective in power distribution for electrical systems
How does the IP65 rating benefit this switch in industrial environments?
What advantages does the 3 pole configuration offer?
What is the significance of the normal state configuration?
Related links
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 6-Pole Surface Isolator Switch - 100A, 30 kW
