Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- RS Stock No.:
- 266-4665
- Mfr. Part No.:
- 017518 P1-32/V/SVB-SW/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$235.40
(exc. GST)
$258.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.40 |
*price indicative
- RS Stock No.:
- 266-4665
- Mfr. Part No.:
- 017518 P1-32/V/SVB-SW/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Series | 17518 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE, CSA Class No.: 3211-05, CSA File No.: 012528 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Series 17518 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE, CSA Class No.: 3211-05, CSA File No.: 012528 | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch -, IP30
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
