Eaton 3-Pole Rear Panel Isolator Switch -, IP65, 32A, 13 kW

Subtotal (1 unit)*

$287.25

(exc. GST)

$315.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.25

*price indicative

RS Stock No.:
266-4582
Mfr. Part No.:
012554 P1-32/V/SVB/2HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Rear Panel

IP Rating

IP65

Series

12

Terminal Type

Screw

Switching Current

32A

Auxiliary Contacts Available

Yes

Switching DC Voltage

24V

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V

Switching Power

13kW

Maximum Operating Temperature

50°C

Depth

120mm

Standards/Approvals

UL File No.: E36332, VDE 0660, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL

Hazardous Area Certification

No

Length

120mm

Width

65mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 32A Maximum Current, 690V Voltage Rating - 012554 P1-32/V/SVB/2HI11


This isolator switch is a robust 3 pole device designed for efficient electrical control. With a maximum current rating of 32A and a power rating of 15kW, it ensures safe operation at voltages up to 690V. Measuring 90mm in length, 63mm in width, and 90mm in depth, this rear mount isolator switch is equipped with an IP65 rating for protection against dust and water ingress, making it suitable for various environments.

Features & Benefits


• Designed for three-pole configuration to meet diverse needs
• Rated for 32A to handle significant electrical loads
• Capable of operating at high temperatures up to +50°C
• Includes auxiliary contacts for expanded functionality
• Equipped with screw terminals for secure electrical connections

Applications


• Used with industrial machinery for electrical disconnection
• Suitable for automated systems requiring reliable isolation
• Ideal for control panels needing enhanced safety features
• Effective in where moisture resistance is critical

What is the significance of the 690V rating for this device?


The 690V rating indicates its Ability to operate safely and effectively in high-voltage environments, making it suitable for industrial applications that require enhanced electrical performance.

How does the IP65 rating affect the application of this switch?


The IP65 rating ensures that the switch is protected against dust and low-pressure water jets, allowing it to function reliably in harsh conditions, such as outdoor installations or industrial settings.

What configurations are available for the auxiliary contacts?


The switch supports a normal state configuration of 2NC (normally closed) and 2NO (normally open), allowing for versatile integration in various control schemes.

What temperature range can this switch endure?


This device can operate within a temperature range of -25°C to +50°C, ensuring reliable performance in both cold and hot environments.

How does the rear mount design benefit installation?


The rear mount design facilitates easy integration into control panels, helping to save space and provide a neat installation while ensuring accessibility to the terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy