Eaton 3+N-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4642
- Mfr. Part No.:
- 172833 P3-100/M4/K2-PG/N/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$506.94
(exc. GST)
$557.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 04 November 2026
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.94 |
*price indicative
- RS Stock No.:
- 266-4642
- Mfr. Part No.:
- 172833 P3-100/M4/K2-PG/N/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Series | 1728 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE, VDE 0660, UL File No.: E36332, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Series 1728 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE, VDE 0660, UL File No.: E36332, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Panel Mount Isolator Switch - 760A, 50 kW
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
