Eaton 3-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4737
- Mfr. Part No.:
- 207351 P3-63/I3
- Brand:
- Eaton
Subtotal (1 unit)*
$326.12
(exc. GST)
$358.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.12 |
*price indicative
- RS Stock No.:
- 266-4737
- Mfr. Part No.:
- 207351 P3-63/I3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | 2073 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 120mm | |
| Length | 152mm | |
| Depth | 152mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series 2073 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 120mm | ||
Length 152mm | ||
Depth 152mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with emergency switching off function fitted with rotary handle and a locking ring to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit. The manual drive act directly to the connection of the contacts. The contacts are forced open when switching off.
Compact and robust design
Related links
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 30 kW
