Eaton 3 pole + N-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$374.78

(exc. GST)

$412.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.78

*price indicative

RS Stock No.:
266-4742
Mfr. Part No.:
207360 P3-63/I4/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3 pole + N

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

2073

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

124mm

Width

160mm

Standards/Approvals

CSA, IEC/EN 60204, IEC/EN 60947-3, VDE 0660

Hazardous Area Certification

No

Depth

124mm

COO (Country of Origin):
GB
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy