Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 63A, 30 kW

Subtotal (1 unit)*

$441.38

(exc. GST)

$485.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.38

*price indicative

RS Stock No.:
251-597
Mfr. Part No.:
207337 P3-63/I3/SVB-SW/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Black

Series

P3

Switching Current

63A

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching AC Voltage

690V ac

Switching Power

30kW

Padlock Compatibility

Yes

Hazardous Area Certification

No

Standards/Approvals

CE

Length

160mm

Depth

222mm

Width

120mm

COO (Country of Origin):
GB
The Eaton Moeller series P3 On-Off switch is a robust solution designed for high-performance electrical control in professional applications. Featuring a sleek black rotary handle and a secure locking ring, this switch excels in safety and functionality, ensuring effective operation in various environments. With a rated permanent current of 63 A, it provides a dependable connection while ensuring compliance with the latest standards. The product’s clever design allows for surface mounting, making installation efficient and straightforward. Whether you are setting up industrial machinery or control panels, this switch marries versatility with reliability, offering peace of mind alongside proven performance. Additionally, its interlockable STOP function enhances user protection, making it the ideal choice for engineers seeking quality and durability in their equipment.

Robust construction allows for extensive use in demanding settings

Lockable in the 0 (Off) position ensures added safety when not in use

Meets stringent product standards for temperature rise and mechanical impact

IP65-rated front side protection safeguards against dust and low-pressure water jets

Suitable for both ground and surface mounting, offering installation flexibility

Includes a STOP function for enhanced operational safety

Capable of handling multiple electrical connections due to its versatile screw connection design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy